text.skipToContent text.skipToNavigation

Référence fabricant

L78L15ACUTR

L78L Series 100 mA 15 V Positive Voltage Regulator Surface Mount - SOT-89

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2506
Product Specification Section
STMicroelectronics L78L15ACUTR - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 150mV
Line Regulation: 300mV
Style d'emballage :  SOT-89 (SC-62)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The L78L15ACUTR is of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ± 5% (AC) or ± 10% (C) selection

View the Complete family of L78L15 Linear Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
7 500
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Semaines
Commande minimale :
10000
Multiples de :
2500
Total 
1 180,00 $
USD
Quantité
Prix unitaire
2 500
$0.121
5 000
$0.12
10 000
$0.118
37 500+
$0.115
Product Variant Information section