text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L15ACD13TR

L78L Series 100 mA 15 V Positive Voltage LDO Regulator Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
STMicroelectronics L78L15ACD13TR - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 150mV
Line Regulation: 300mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L78L15ACD13TR is a three terminal positive voltage regulator with an output voltage of 15 V and an output current up to 100 mA, with internal current limiting and thermal shutdown features, available in surface mount SOIC-8 package.

These devices are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.

When used as Zener diode/resistor combination replacement, these devices offer an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

Features:

  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (AC) or ± 8% (C) selection
Pricing Section
Global Stock:
12,500
USA:
12,500
20,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$219.25
USD
Quantity
Unit Price
2,500
$0.0877
7,500
$0.0854
10,000
$0.0849
25,000
$0.083
37,500+
$0.0812
Product Variant Information section