text.skipToContent text.skipToNavigation

Manufacturer Part #

L78M08CDT-TR

L78M Series 500 mA 8 V Output Three Terminal Voltage LDO Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
STMicroelectronics L78M08CDT-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 8V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The L78M08CDT-TR is a three terminal positive voltage regulator with an output voltage of 8 V and an output current up to 500 mA, with internal current limiting, safe area protection and thermal shutdown features, available in surface mount  TO-252-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these devices can deliver over 0.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Pricing Section
Global Stock:
10,000
USA:
10,000
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
12,500+
$0.23
Product Variant Information section