text.skipToContent text.skipToNavigation

Manufacturer Part #

L78M08ABDT-TR

L78M Series 500 mA 8 V Fixed Output Three Terminal Voltage LDO Regulator- TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L78M08ABDT-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 8V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The L78M08ABDT-TR is a three terminal positive voltage regulator with an output voltage of 8 V and an output current up to 500 mA, with internal current limiting, safe area protection and thermal shutdown features, available in surface mount  TO-252-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these devices can deliver over 0.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 10; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • ± 2 % output voltage tolerance
  • Guaranteed in extended temperature range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.28
5,000
$0.275
12,500+
$0.27
Product Variant Information section