text.skipToContent text.skipToNavigation

Manufacturer Part #

LD29150DT18R

LD29150 Series 1.5 A 1.8 V Fixed Output SMT LDO Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD29150DT18R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 30V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.7V
Output Current-Max: 1.5A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The LD29150DT18TR is a high current, high accuracy, low-dropout voltage regulator series. These regulators feature 400 mV dropout voltage and very low ground current.

Designed for high current loads, these devices are also used in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. Typical applications are in power supply switching post regulation, series power supply for monitors, series power supply for VCRs and TVs, computer systems and battery powered systems.

Features:

  • Very low dropout voltage (typ. 0.4 at 1.5 A)
  • Guaranteed output current up to 1.5 A
  • Fixed and adjustable output voltage (±1 % at 25 °C)
  • Internal current and thermal limit
  • Logic controlled electronic shutdown available in PPAK and P²PAK
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,175.00
USD
Quantity
Unit Price
2,500
$0.47
5,000
$0.465
7,500+
$0.455
Product Variant Information section