
Manufacturer Part #
LD29150DT33R
LD29150 Series 3.3 V 1.5 A Fixed Output SMT LDO Voltage Regulator - TO-252
Product Specification Section
STMicroelectronics LD29150DT33R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD29150DT33R - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 700mV |
Output Current-Max: | 1.5A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 80mA |
No. of Outputs: | Single |
Output Noise: | 132µV |
Load Regulation (%): | 1% |
Line Regulation (%): | 0.5% |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.65
5,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount