text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2951CS-L-3-3/TR

LP2951 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code:
Product Specification Section
MaxLinear LP2951CS-L-3-3/TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.4V
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.45V
Output Current-Max: 100mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 170µA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
5,000
$0.225
10,000
$0.22
37,500+
$0.215