text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7905ACD2TR4G

MC7900 Series 1 A 5 V Fixed Output SMT Negative Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2526
Product Specification Section
onsemi MC7905ACD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,400
Singapore:
6,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$240.00
USD
Quantity
Unit Price
800
$0.30
2,400
$0.295
8,000
$0.29
12,000+
$0.285