text.skipToContent text.skipToNavigation

Référence fabricant

MCP1703-3002E/DB

LOW IQ, HIGH VIN LDO

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP1703-3002E/DB - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 1100mV
Output Current-Max: 250mA
Style d'emballage :  SOT-223 (TO-261-4, SC-73)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP1703 series of CMOS, low dropout voltage regulator with 250 mA maximum output. MCP1703 works with input voltage of up to 16 V and in combination with its low current consumption of 2 µA is an ideal solution for applications using multi-cell, 9 V alkaline or one- or two- and three- cell lithium-ion batteries. It is available in space efficient SOT23a and SOT89 packages or in a thermally capable 3-pin SOT223.

The MCP1703 is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage differential (VOUT = 2.8 V). The output voltage tolerance of the MCP1703 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.1% typical at +25°C

Features:

  • 2.0 µA Quiescent Current (typical)
  • Input Operating Voltage Range: 2.7 V to 16 V
  • 250 mA Output Current for Output Voltages = 2.5 V
  • 200 mA Output Current for Output Voltages < 2.5 V
  • Output voltage range 1.2 V to 5.5 V in 0.1 V increments
  • Stable with 1.0 µF to 22 µF Output Capacitor
  • Short-Circuit Protection
  • Overtemperature Protection
  • Package Options: 3-Pin SOT-23A, 3-Pin SOT-89 and 3-pin SOT223

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery Powered Data Loggers

To view the complete family of MCP1703 series Linear Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
31 356
Délai d'usine :
4 Semaines
Commande minimale :
702
Multiples de :
78
Total 
505,44 $
USD
Quantité
Prix unitaire
78
$0.74
312
$0.72
780
$0.71
1 950
$0.695
3 120+
$0.675
Product Variant Information section