text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1711T-30I/5X

CAPLESS ULTRA LOW IQ LDO IN 1X1 DFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1711T-30I/5X - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.67V
Output Current-Max: 150mA
Rated Power: 550mW
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 1.8µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 50mV
Current - Limit: 270mA
Line Regulation (%): 0.19%
Package Style:  UQFN-4L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
1
$0.455
15
$0.425
75
$0.41
300
$0.40
1,500+
$0.38
Product Variant Information section