text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2940A-5.0WU

MIC2940A Series 5 V Fixed Output Voltage 1.25 A SMT LDO Regulator -TO-263-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2940A-5.0WU - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 26V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.25A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 240µA
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 0.2%
Current - Limit: 3.5A
Line Regulation (%): 0.5%
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
700
Multiple Of:
50
Total
$910.00
USD
Quantity
Unit Price
20
$1.35
50
$1.33
150
$1.32
500
$1.30
1,500+
$1.27
Product Variant Information section