text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP785AH33T1G

NCP785A Series 3.3 V 10 mA High Performance Linear Regulator - SOT-89

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP785AH33T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 25V
Input Voltage-Max: 450V
Output Voltage Fixed: 3.3V
Output Current-Max: 10mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
37,132
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
10,000+
$0.36
Product Variant Information section