text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1015-1.8VCT713

TC1015 Series 100 mA 1.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1015-1.8VCT713 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Output Current-Max: 100mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The TC1015-1.8VCT713 is a Part of TC1015 Series 100 mA 1.8 V CMOS Low Dropout Regulator with Shutdown, Available in 23-5 Pin SOT Package.

The TC1015 are high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) Low Dropout Regulators (LDOs) such as the LP2980.

Features:

  • Extremely Low Supply Current (50 µA typical) 
  • Very Low Dropout Voltage 
  • Minimum 50 mA, 100 mA, and 150 mA Output Current (TC1014, TC1015, and TC1185, Respectively) 
  • High Output Voltage Accuracy 
  • Standard or Custom Output Voltages
  • Power-Saving Shutdown Mode 
  • Reference Bypass Input for Ultra-Low-Noise Operation 
  • Over-Current and Over-Temperature Protection 
  • Pin Compatible Upgrades for Bipolar Regulators

Applications:

  • Battery-Operated Systems
  • Portable Computers
  • Medical Instruments
  • Instrumentation
  • Cellular/GSM/PHS Phones
  • Linear Post-Regulator for SMPS
  • Pagers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.14
9,000
$0.139
12,000
$0.138
15,000+
$0.136
Product Variant Information section