text.skipToContent text.skipToNavigation

Manufacturer Part #

A4412KLVTR-T

AUTOMOTIVE BUCK-BOOST PMIC w/5 LDO OUTPUTS

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems A4412KLVTR-T - Technical Attributes
Attributes Table
Topology: Buck/Buck-Boost/Flyback
Input Voltage: 3.8V to 40V
Output Current-Max: 400mA
Output Voltage Range: 1.3V to 3.3V
Output Type: Adjustable
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 13mA
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$32,880.00
USD
Quantity
Unit Price
4,000+
$2.74
Product Variant Information section