text.skipToContent text.skipToNavigation

Manufacturer Part #

A5975DTR

Conv DC-DC Single Step Down 4V to 36V 8-Pin HSOP EP T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
STMicroelectronics A5975DTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 36V
Output Current-Max: 3A
Output Voltage Range: 1.235V to 35V
Output Type: Adjustable
Switching Frequency-Max: 280kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 3mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,975.00
USD
Quantity
Unit Price
2,500+
$1.59
Product Variant Information section