text.skipToContent text.skipToNavigation

Manufacturer Part #

BD8303MUV-E2

BD Series 2.7 to 14 V 1000 kHz Buck/Boost SMT Switching Regulator - VQFN-16

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD8303MUV-E2 - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 2.7V to 14V
Switching Frequency-Max: 1000kHz
Package Style:  VQFN-16
Mounting Method: Surface Mount
Features & Applications

The BD8303MUV-E2 is a high-efficiency step-up/down switching regulator with just one inductor. Available in a VQFN-16 package.

This IC adopts an original step-up/down drive system and creates a higher efficient power supply than conventional Sepic-system or H-bridge system switching regulators.

Features:

  • Highly-efficient step-up/down DC/DC converter to be constructed just with one inductor
  • Supports a wide range of power supply voltage range. (input voltage: 2.7 V - 14.0 V)
  • Supports high-current application with external Nch FET
  • Incorporates soft-start function
  • Incorporates timer latch system short protecting function
  • High heat radiation surface mounted package: VQFN016V3030

Applications:

  • Smartphone / Tablet PCs
  • Mobile Phone (IC)
  • Mobile Phone (Discretes / Optoelectronics / Modules)
  • Camera Module System for Mobile-phone (IC)
  • Notebook PC (IC)
  • Portable Audio (IC)
  • Bluetooth Module (IC)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,150.00
USD
Quantity
Unit Price
3,000+
$1.05
Product Variant Information section