text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9132MUV-E2

BD Series 2.7 to 5.5 V 1000 kHz Buck SMT Switching Regulator - VQFN-20

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9132MUV-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 3A
Switching Frequency-Max: 1MHz
Package Style:  VQFN-20
Mounting Method: Surface Mount
Features & Applications
The BD9132MUV-E2 is a step-down, high-efficiency switching regulator which is a designed to produce a low voltage including 0.8 volts from 5.5 / 3.3 volts power supply line. Available in a VQFN-20 package.

Features:

  • 1ch Switching Regulator
  • Offers fast transient response with current mode PWM control system
  • Offers highly efficiency for all load range with synchronous rectifier (Nch / Nch FET) and SLLM™ (Simple Light Load Mode)
  • Incorporates soft-start function
  • Incorporates thermal protection and ULVO functions
  • Incorporates short-current protection circuit with time delay function
  • Incorporates shutdown function. Icc=0μA (Typ.)

Applications:

  • Smartphone / Tablet PCs
  • Mobile Phone (IC)
  • Mobile Phone (Discretes / Optoelectronics / Modules)
  • Camera Module System for Mobile-phone (IC)
  • Notebook PC (IC)
  • Portable Audio (IC)
  • Bluetooth Module (IC)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,550.00
USD
Quantity
Unit Price
2,500+
$1.42
Product Variant Information section