Manufacturer Part #
ISL78208ARZ-T
32 LEAD QFN PACKAGE 5X5mm BODY, 0.5mm pi
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL78208ARZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL78208ARZ-T - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.8V to 26V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$3.76
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount