text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2575YWM-TR

LM2575 Series 1.23 - 37 Adj Vout 52 KHz Step-Down Buck Regulator - SOIC-24 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LM2575YWM-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 40V
Output Current-Max: 1A
Output Voltage Range: 1.23V to 37V
Switching Frequency-Max: 52kHz
Package Style:  SOIC-24W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,340.00
USD
Quantity
Unit Price
1,000
$1.34
2,000
$1.33
3,000+
$1.32
Product Variant Information section