text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33167TVG

MC33167 5 A 72 kHz Step-Up / Down / Inverting Switching Regulator - TO-220-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
onsemi MC33167TVG - Technical Attributes
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 7.5V to 40V
Output Current-Max: 100mA
Output Type: Adjustable
Switching Frequency-Max: 79kHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 87.8%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation: 30mV
Load Regulation (%): 0.053%
Moisture Sensitivity Level: 1
Package Style:  TO-220-5
Mounting Method: Through Hole
Features & Applications

The MC33167 series are high performance fixed frequency power switching regulators that contain the primary functions required for dc-to-dc converters. This series was specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components and can also be used cost effectively in step-up applications.

These devices consist of an internal temperature compensated reference, fixed frequency oscillator with on-chip timing components, latching pulse width modulator for single pulse metering, high gain error amplifier, and a high current output switch. Protective features consist of cycle-by-cycle current limiting, undervoltage lockout, and thermal shutdown. Also included is a low power standby mode that reduces power supply current to 36 µA.

Key Features:

  • Output Switch Current in Excess of 5.0 A
  • Fixed Frequency Oscillator (72 kHz) with On-Chip Timing
  • Provides 5.05 V Output without External Resistor Divider
  • Precision 2% Reference
  • 0% to 95% Output Duty Cycle
  • Cycle-by-Cycle Current Limiting
  • Undervoltage Lockout with Hysteresis
  • Internal Thermal Shutdown
  • Operation from 7.5 V to 40 V
  • Standby Mode Reduces Power Supply Current to 36 µA
  • Economical 5-Lead TO-220 Package with Two Optional Leadforms
  • Also Available in Surface Mount D2PAK Package
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb-Free Packages are Available

Applications:

  • Digital TV (LCD, PDP)
  • Efficient system pre-regulator for linear voltage regulators
  • Battery chargers

Learn more about the MC3316x family of Switching Regulators

Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.45
USD
Quantity
Unit Price
15
$1.63
40
$1.61
125
$1.59
400
$1.57
1,250+
$1.53
Product Variant Information section