text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2253-06YML-TR

MIC2253 Series 1 MHz 3.5 A High-Efficiency Boost Regulator w/OVP and Soft Start

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2253-06YML-TR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 2.5V to 10V
Output Current-Max: 3.5A
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 90%
No. of Outputs: 1
Quiescent Current: 23mA
Storage Temperature Range: -65°C to +150°C
Package Style:  MLF-12
Mounting Method: Surface Mount
Features & Applications

The MIC2253-06YML TR is a high power density 1 MHz PWM DC/DC boost regulator. The 3.5 A minimum switch current limit combined with a 1 MHz switching frequency allows the MIC2253 to use smaller inductors and deliver high power in a tiny solution size.

The 2.5 V to 10 V input voltage range of MIC2253 allows direct operation from 1 and 2 cell Li-ion as well as 3 to 4 cell NiCad, NiMH, Alkaline or lithium batteries. Maximum battery life is assured with a low 0.1 µA shutdown current.

Features:

  • 3.5 A minimum switch current
  • 1.245 V ±3% feedback voltage
  • 2.5 V to 10 V input voltage
  • Output over-voltage protection (OVP)
  • Externally programmable soft-start
  • Output voltage up to 30 V (max)
  • Fixed 1 MHz operation
  • > 1% line regulation
  • 0.1 µA shutdown current
  • Over temperature protection
  • Under-voltage lockout (UVLO)
  • 12-pin 3 mm x 3 mm leadless MLF® package
  • –40°C to +125°C junction temperature range

Applications:

  • Mobile Handset
  • portable media/MP3 players
  • portable navigation systems(GPS)
  • Wifi/WiMax/WiBro modules
  • Digital cameras
  • Wireless LAN Cards
  • USB powered devices
  • Portable applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,450.00
USD
Quantity
Unit Price
5,000+
$1.09
Product Variant Information section