text.skipToContent text.skipToNavigation

Référence fabricant

MIC23050-4YML-TR

MIC23050 Series 4.6MHz 600mA Sync Buck Regulator w/ HyperLight Load™ Mode-MLF-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC23050-4YML-TR - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 600mA
Switching Frequency-Max: 4.6MHz
Style d'emballage :  MLF-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC23050-4YML TR is a high efficiency 600 mA PWM synchronous buck (step-down) regulator featuring HyperLight Load™, a patent pending switching scheme that offers best in class light load efficiency and transient performance while providing very small external components and low output ripple at all loads.

The MIC23050 has a very low typical quiescent current draw of 20 uA and can achieve over 89% efficiency even at 1 mA. The device allows operation with a tiny inductor ranging from 0.47 µH or 2.2 µH while using small output capacitors, enabling a sub 1 mm height solution.

Features:

  • Input voltage range: 2.7 V to 5.5 V
  • Fixed output voltage options from 0.72 V to 3.3 V
  • Output current guaranteed up to 600 mA
  • Ultra fast transient response
  • 20 µA typical quiescent current
  • 4 MHz in PWM in constant current mode
  • HyperLight Load™
  • 0.47 µH to 2.2 µH inductor
  • Low voltage output ripple
  • 25 mVpp in HyperLight Load™
  • 3 mV output voltage ripple in full PWM mode
  • >93% efficiency
  • ~89% at 1 mA
  • Fully integrated MOSFET switches
  • Micropower shutdown
  • Thermal shutdown and current limit protection
  • 8-pin 2 mm x 2 mm MLF ®
  • –40 °C to +125 °C junction temperature range

Applications:

  • Cellular Phones
  • Digital Cameras
  • Portable Media players
  • Wireless LAN cards
  • WiFi/WiMax/WiBro Module
  • USB powered Devices

View the complete family of MIC230 Switching Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
5000
Total 
2 050,00 $
USD
Quantité
Prix unitaire
5 000+
$0.41
Product Variant Information section