text.skipToContent text.skipToNavigation

Manufacturer Part #

MP28200GG-Z

MP Series 5.5 V 200 mA 1 Output SMT Step-Down Regulator - QFN-12

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Monolithic Power Systems MP28200GG-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2V to 5.5V
Output Current-Max: 200mA
Output Voltage Range: 0.8V to 3.3V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 500nA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1%
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,675.00
USD
Quantity
Unit Price
5,000
$0.535
10,000+
$0.525
Product Variant Information section