Manufacturer Part #
MPQ4488BGU-FD-AEC1-Z
MPQ4488B Series 36 V 6 A 2.2 MHz Surface Mount Buck Switching Regulator - QFN-26
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:QFN-26 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPQ4488BGU-FD-AEC1-Z - Product Specification
Monolithic Power Systems MPQ4488BGU-FD-AEC1-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 6V to 36V |
| Output Current-Max: | 6A |
| Output Type: | Fixed |
| Switching Frequency-Max: | 2.2MHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 99% |
| No. of Outputs: | 1 |
| Quiescent Current: | 1mA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Not Recommended for New Designs |
| Package Style: | QFN-26 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
5,000+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-26
Mounting Method:
Surface Mount