text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1117IST18T3G

NCP1117 Series 1A Low-Dropout Positive Fixed and Adjustable Voltage Regulator SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1117IST18T3G - Technical Attributes
Attributes Table
Topology: Switchmode
Input Voltage: 2.9V to 12V
Output Current-Max: 1A
Output Type: Fixed/Adjustable
Quiescent Current: 4.2mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$612.00
USD
Quantity
Unit Price
4,000
$0.153
8,000
$0.151
12,000
$0.15
16,000
$0.149
20,000+
$0.147
Product Variant Information section