text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3237MNTXG

NCP3237 Series 16 V 8 A 1.2 MHz Synchronous Buck Switching Regulator - QFN-18

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP3237MNTXG - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.7V to 16V
Output Current-Max: 8A
Output Voltage Range: 0.6V to 12.8V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 80%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 6.1mA
Storage Temperature Range: -55°C to +150°C
Load Regulation (%): 3%
Power Consumption: 4W
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,100.00
USD
Quantity
Unit Price
3,000+
$2.70
Product Variant Information section