text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1044SCOA713

TC1044S Series 45 KHz Adjustable Charge Pump DC-TO-DC Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1044SCOA713 - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 12V
Output Current-Max: 20mA
Output Voltage Range: -1.5V to -12V
Switching Frequency-Max: 45kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,151.50
USD
Quantity
Unit Price
3,300+
$0.955
Product Variant Information section