text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7660COA

TC7660 Series 1.5 V to 10 V Charge Pump DC-to-DC Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Microchip TC7660COA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 10V
Output Current-Max: 20mA
Output Type: Fixed
Switching Frequency-Max: 10kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +160°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC7660COA is a part of TC7660C Series Switching Regulator.It can sustain a standard temperature ranging from -45 to +85°C. It comes in 8 pin SOIC package.

The TC7660 is a pin-compatible replacement for the Industry standard TC7660 charge pump voltage converter. It converts a +1.5 V to +10 V input to a corresponding – 1.5 V to -10 V output using only two low-cost capacitors,eliminating inductors and their associated cost,size and EMI. 

Features:

  • Wide Input Voltage Range: +1.5 V to +10 V
  • Efficient Voltage Conversion (99.9%, typ)
  • Excellent Power Efficiency (98%, typ)
  • Low Power Consumption: 80 μA (typ) @ VIN = 5 V
  • Low Cost and Easy to Use
    •  Only Two External Capacitors Required
  • Available in 8-Pin Small Outline (SOIC), 8-Pin PDIP and 8-Pin CERDIP Packages
  • Improved ESD Protection (3 kV HBM)
  • No External Diode Required for High-Voltage Operation

Application:

  • RS-232 Negative Power Supply
  • Simple Conversion of +5 V to ±5 V Supplies
  • Voltage Multiplication VOUT = ± n V+
  • Negative Supplies for Data Acquisition Systems and Instrumentation
Pricing Section
Global Stock:
109
USA:
109
7,109
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$20.60
USD
Quantity
Unit Price
40
$0.515
125
$0.505
300
$0.495
750
$0.485
2,000+
$0.465
Product Variant Information section