text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7662BCOA

TC7662 Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Microchip TC7662BCOA - Technical Attributes
Attributes Table
Topology: Charge Pump
Input Voltage: 1.5V to 15V
Output Current-Max: 100mA
Output Type: Fixed
Switching Frequency-Max: 35kHz
Operating Temp Range: 0°C to 70°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TC7662BCOA is a part of TC7662B Series Switching Regulator.It can sustain a standard temperature ranging from -45 to +85°C. It comes in 8 pin SOIC package.

The TC7662B is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5 V to +15 V input to a corresponding – 1.5 V to – 15 V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI.

Features:

  • Wide Operating Voltage Range: 1.5 V to 15 V
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • High Power Efficiency is 96%
  • Easy to Use – Requires Only 2 External Non-Critical Passive Components
  • Improved Direct Replacement for Industry Standard ICL7660 and Other Second Source Devices

Applications:

  • Simple Conversion of +5 V to ±5 V Supplies
  • Voltage Multiplication VOUT = ±nVIN
  • Negative Supplies for Data Acquisition Systems and Instrumentation
  • RS232 Power Supplies
  • Supply Splitter, VOUT = ±VS/2
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.80
USD
Quantity
Unit Price
20
$1.19
50
$1.17
150
$1.16
300
$1.15
1,000+
$1.12
Product Variant Information section