text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1525T-I/TT

MCP1525 Series 2.7 to 5.5 V Supply SMT 2.5 V Voltage Reference - SOT-23-3

Product Specification Section
Microchip MCP1525T-I/TT - Technical Attributes
Attributes Table
Type: Series
Reference Voltage: 2.5V
Tolerance (%): ±1%
Rated Current: 20mA
Rated Voltage: 2.7V to 5.5V
Forward (Drive) Current: 8mA
Quiescent Current: 100µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

MCP1525 series of low power, high precision voltage reference. It provides a precise output voltage of 2.5 V which is then compared to other voltages in the system.This voltage reference is normally used in the 3 V to 5 V systems, where there may be wide variations in supply voltage and a need to minimize power dissipation.

This devices use a combination of an advanced CMOS circuit design and EEPROM trimming to provide and an initial tolerance of 1% (max) and temperature stability of 50 ppm/C (max). This device is offered in SOT23-3 & TO-92 packages and is ideal for communications equipment, data acquisition systems, instrumentation and process control, high precision power supplies and battery powered equipment.

Features:

  • Precision Voltage Reference
  • Output Voltage: 2.5 V.
  • Initial Accuracy: ±1% (max.)
  • Temperature Drift: ±50 ppm/°C (max.)
  • Output Current Drive: ±2 mA
  • Maximum Input Current: 100 µA @ +25°C (max.)
  • Packages: TO-92 and SOT-23-3
  • Industrial Temperature Range: -40°C to +85°C

Applications:

  • Battery powered systems
  • Handheld Instruments
  • Instrumentation and process control
  • Test Equipment
  • Data Acquisition systems
  • Communications Equipment
  • Medical Equipment
  • Precision power supplies
  • 8-bit, 10-bit, 12-bit A/D Converters(ADCs)
  • D/A Converters(DACs)

View the complete family of MCP1525 Voltage References

Pricing Section
Global Stock:
3,000
USA:
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215