text.skipToContent text.skipToNavigation

Manufacturer Part #

AIS2120SACUTR

MA00-ACCELEROMETER

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics AIS2120SACUTR - Technical Attributes
Attributes Table
Sensing Range: 120g
Sensing Axis: X-Y
Supply Voltage: 3V to 3.6V
Supply Current: 6.0E-4A
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,875.00
USD
Quantity
Unit Price
2,500+
$3.95
Product Variant Information section