Manufacturer Part #
IM68D128BV01XTMA1
3.465 V 5 µA 67.5dB Omnidirectional Digital PDM Microphone
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Infineon IM68D128BV01XTMA1 - Technical Attributes
Attributes Table
| Type: | MEMS |
| Output Type: | PDM |
| Directional: | Omnidirectional |
| Frequency: | 4MHz |
| Signal-to-Ratio-Nom: | 67.5dBA |
| Supply Voltage: | 1.6V to 3.465V |
| Supply Current: | 580µA |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount