text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS722LLCTR-10AU-T

ACS722 Series 3.6 V 10 A 80 kHz SMT Hall Effect Current Sensor - SOIC-8

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Allegro MicroSystems ACS722LLCTR-10AU-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 80kHz
Supply Current: 9mA
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,680.00
USD
Quantity
Unit Price
3,000+
$2.56
Product Variant Information section