text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91209LVA-CAA-001-SP

High Speed Program Current Sensor IC in VA - 5-150mV/mT(15mV/mT); Analog O/P

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Melexis MLX91209LVA-CAA-001-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 250kHz
Supply Current: 9mA to 14mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
Singapore:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.06
USD
Quantity
Unit Price
1
$2.06
30
$2.01
100
$1.98
300
$1.96
1,000+
$1.91
Product Variant Information section