text.skipToContent text.skipToNavigation

Manufacturer Part #

SHT41-AD1F-R2

Digital Humidity and Temperature Sensor incl Filter Membrane

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code: 2629
Product Specification Section
Sensirion SHT41-AD1F-R2 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Accuracy: 1.8%RH
Response Time: 4s
Supply Voltage: 1.08V to 3.6V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,675.00
USD
Quantity
Unit Price
2,500+
$1.87