Manufacturer Part #
A1126LLHLX-T
SENSOR, HALL EFFECT, OMNIPOLAR, SOT23W-3; Hall Effect Type:Omnipolar
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Allegro MicroSystems A1126LLHLX-T - Product Specification
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
Allegro MicroSystems A1126LLHLX-T - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 60mA |
| Supply Voltage: | 3V to 24V |
| Supply Current: | 4mA |
| Sensing Range: | ±5.5mT |
| Rise Time: | 0.2µs |
| Fall Time: | 0.1µs |
| Leakage Current: | 10µA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount