text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1808-W-7

AH1808 Series 5.5 V 2.5 mA Micropower Omnipolar Hall Effect Switch - SC-59

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1808-W-7 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 2.5mA
Supply Voltage: 2.5V to 5.5V
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$194.10
USD
Quantity
Unit Price
3,000
$0.0647
9,000
$0.0631
12,000
$0.0627
30,000
$0.0613
45,000+
$0.06
Product Variant Information section