Manufacturer Part #
MLX92242LUA-AAA-000-BU
2-wire customer Programmable switch Latch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX92242LUA-AAA-000-BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX92242LUA-AAA-000-BU - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Supply Voltage: | 2.7V to 24V |
| Supply Current: | 17mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.45
2,000
$0.445
3,000
$0.44
4,000
$0.435
5,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-92
Mounting Method:
Through Hole