text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1320T-46LE/OT

MCP132X Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1320T-46LE/OT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 4.6|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
28,590
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,905.00
USD
Quantity
Unit Price
3,000+
$0.635
Product Variant Information section