text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC1832MY-TR

MIC1832 Series 5.5 V 610 ms Surface Mount Microprocessor Supervisor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC1832MY-TR - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Dual
Supply Voltage-Max: 5.5V
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 30µA
Output Voltage: 2.4V
Power Dissipation: 700mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
5,000
$0.235
12,500+
$0.23
Product Variant Information section