text.skipToContent text.skipToNavigation

Manufacturer Part #

B5819W-TP

Schottky Rectifiers 1A, 40V SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Micro Commercial Components B5819W-TP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 40µA
Forward Voltage: 0.6V
Diode Capacitance-Max: 120pF
Thermal Resistance: 200°C/W
Operating Temp Range: -65°C to +125°C
Power Dissipation: 0.5W
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$117.00
USD
Quantity
Unit Price
3,000
$0.039
6,000
$0.0384
12,000
$0.0377
15,000
$0.0375
45,000+
$0.0363
Product Variant Information section