text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-04HMFHT116

Schottky Diodes & Rectifiers 40V Vr 0.12A Io SBD SOT-23 0.04A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
ROHM BAS40-04HMFHT116 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Operating Temp Range: 150°C
Configuration: 2
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$52.50
USD
Quantity
Unit Price
3,000
$0.0175
9,000
$0.0171
15,000
$0.0169
45,000
$0.0165
75,000+
$0.0161
Product Variant Information section