text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-05-QR

General-purpose dual Schottky diode

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS70-05-QR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 70mA
Reverse Voltage-Max [Vrrm]: 70V
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +150°C
Leakage Current: 10µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
36000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,337.20
USD
Quantity
Unit Price
3,000
$0.0983
6,000
$0.0966
9,000
$0.0956
12,000
$0.0949
15,000+
$0.0927
Product Variant Information section