text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT30F4

BAT30F4 Series 30 V 300 mA Surface Mount Small Signal Schottky Diode

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BAT30F4 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 300mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 0.55V
Diode Capacitance-Max: 10pF
Thermal Resistance: 450°C/W
Operating Temp Range: -30°C to +85°C
Power Dissipation: 200mW
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
30000
Multiple Of:
15000
Total
$1,119.00
USD
Quantity
Unit Price
15,000
$0.0379
30,000
$0.0373
45,000
$0.037
60,000
$0.0368
75,000+
$0.036