text.skipToContent text.skipToNavigation

Manufacturer Part #

RB521CM-30T2R

RB521CS-30 Series 30 V 10 uA Surface Mount Schottky Barrier Diode - VMN-2M

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB521CM-30T2R - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.1A
Peak Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 10µA
Forward Voltage: 0.35V
Configuration: Single
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$342.40
USD
Quantity
Unit Price
8,000
$0.0428
16,000
$0.0421
24,000
$0.0417
32,000
$0.0414
40,000+
$0.0406
Product Variant Information section