text.skipToContent text.skipToNavigation

Manufacturer Part #

SD107WS-TP

SD107WS Series 30 V 100 mA Surface Mount Small Signal Schottky Diode - SOD323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SD107WS-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 0.75A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1µA
Forward Voltage: 0.8V
Power Dissipation: 250mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The SD107WS-TP is a 30 V 100 mA Surface mount small signal Schottky diode available in SOD-323 Package.

Features:

  • Low turn-on voltage
  • Fast switching
  • Microminiature plastic package
  • This device is protected by a PN junction guard ring against excessive voltage, such as electrostatic Discharge
  • Lead Free Finish/RoHS Compliant
  • Case: SOD-323 plastic case
  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Thermal Resistance; 500°C/W Junction To Ambient
  • Marking Code: SG
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$103.50
USD
Quantity
Unit Price
3,000
$0.0345
9,000
$0.0336
12,000
$0.0334
30,000
$0.0327
45,000+
$0.032
Product Variant Information section