text.skipToContent text.skipToNavigation

Manufacturer Part #

SK24ATR

SK24A Series 40 V 2 A Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC SK24ATR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.5V
Diode Capacitance-Max: 250pF
Thermal Resistance: 8°C/W
Operating Temp Range: -55°C to +125°C
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$1,995.00
USD
Quantity
Unit Price
5,000
$0.042
15,000
$0.041
20,000
$0.0408
50,000
$0.0399
75,000+
$0.0391
Product Variant Information section