text.skipToContent text.skipToNavigation

Manufacturer Part #

SK38A-LTP

SK38A Series 80 V 3 A Surface Mount Schottky Diode - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SK38A-LTP - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 80V
Forward Voltage: 850mV
Diode Capacitance-Max: 150pF
Thermal Resistance: 55°C/W
Operating Temp Range: -50°C to +125°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$491.50
USD
Quantity
Unit Price
5,000
$0.0983
10,000
$0.0965
15,000+
$0.0948
Product Variant Information section