text.skipToContent text.skipToNavigation

Manufacturer Part #

SS25

DIODE SCHOTTKY 50V 2A DO214AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SS25 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.7V
Thermal Resistance: 75°C/W
Operating Temp Range: -65°C to +125°C
Power Dissipation: 1.3W
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.143
9,000
$0.142
12,000+
$0.14
Product Variant Information section