Manufacturer Part #
STPS20H100CG
STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS20H100CG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS20H100CG - Technical Attributes
Attributes Table
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS20H100CG is a Dual center tap Schottky rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board DC/DC converters.
Features:
- Negligible switching lossesHigh junction temperature capability
- Good trade off between leakage current and foward voltage drop
- Low leakage current
- Avalanche rated
- Insulated package: TO-220FPAB
- Insulating voltage = 2000 V DC
- Capacitance = 45 pF
- Avalanche capability specified
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
50
$0.43
200
$0.415
1,000
$0.405
2,000
$0.40
6,250+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount